PHOENIX CONTACT3240019Steckverbinderanschlüsse
Lug Terminal 16-21AWG Copper Red 21.7mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 16-21 | |
| -20 | |
| 105 | |
| Polyamide | |
| 0.65 | |
| 21.7 | |
| 8 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal 3240019 wire terminal from Phoenix Contact. This product is 21.7 mm long and 8 mm. This wire terminal has an operating temperature of -20 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

