50-75% Rabatt
PHOENIX CONTACT3240068Steckverbinderanschlüsse
Lug Terminal 10-12AWG Copper Yellow M 27.5mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| M | |
| 10-12 | |
| -20 | |
| 105 | |
| 1.854 | |
| 27.5 | |
| Yellow |
Using the lug terminal 3240068 wire terminal from Phoenix Contact is the easiest way to connect to your terminal blocks. It has a male type gender. This product is 27.5 mm long. This wire terminal has an operating temperature of -20 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

