PHOENIX CONTACT3240188Verdrahtungskanäle
Wiring Ducts Duct Rectangular Snap On Polyvinyl Chloride Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.10 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Duct | |
| Polyvinyl Chloride | |
| Gray | |
| Yes | |
| UL94V0 | |
| -25 | |
| 60 | |
| 2000 | |
| 25 | |
| 40 | |
| Snap On |
Use this wiring channel 3240188 cable accessory from Phoenix Contact to connect your peripherals to your computer system! This part has an operating temperature range of -5 to 60 °C. This product is 2000 mm long, 40 mm tall and 25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

