Meist Gesucht
PHOENIX CONTACT3240199Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.10 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Gray | |
| Open Narrow Slot | |
| Yes | |
| UL94V0 | |
| -25 | |
| 60 | |
| 2000 | |
| 60 | |
| 80 | |
| Screw |
With this 3240199 wiring duct from Phoenix Contact you will never have to worry about tripping over and unplugging messy electrical cables. This wiring duct has a minimum operating temperature of -5 °C and a maximum of 60 °C. This product is 2000 mm long, 80 mm tall and 60 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

