PHOENIX CONTACT3240220Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 31.3mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Tin | |
| 8 | |
| -20 | |
| 105 | |
| 3.496 | |
| 31.3 | |
| 11 | |
| Red |
Using the ring tongue terminal 3240220 wire terminal from Phoenix Contact is the easiest way to connect to your terminal blocks. This wire terminal has an operating temperature of -20 to 105 °C. This product is 31.3 mm long and 11 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

