| Compliant | |
| EAR99 | |
| Active | |
| 7216.61.00.00 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| Steel | |
| Galvanized | |
| 2000 | |
| 30 | |
| 15 |
Do you need a component to produce a good cable installation? Then this din rail 3240262 cable accessory from Phoenix Contact is perfect for you! This product is 2000 mm long, 15 mm tall and 30 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

