PHOENIX CONTACT3240287 | grey cable duct cover Kabelzubehör
Cable Accessories Cover Polyvinyl Chloride Gray
Grey cable duct cover manufactured from lead-free PVC with an operating temperature range of -5°C to +60°C, length of 2000mm, and a width of 60mm.
The 3240287 is a cable duct cover designed for use with Phoneix Contact cable ducts manufactured from lead-free PVC. The color of the cable cover is grey, has a flammability rating of V0 according to UL 94, and has an operating temperature range of -5°C to +60°C. The cover has a width of 60mm, a length of 2000mm, a depth of 14.4mm, and an overall weight of 462g. Furthermore, the 3240287 has EAC approval and China RoHS approval that allows for use in EU markets.
Drawings/Package

Key Features
- Manufactured in Germany from Lead-free PVC
- 2000mm length
- Operating temperature range of -5°C to +50°C
- UL-94 flammability rating
General Applications
- Cable cover
- Cable organisation
- Networks
Evaluation Board
Does not apply.
| Compliant | |
| EAR99 | |
| Active | |
| 3925.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Cover | |
| Gray | |
| Polyvinyl Chloride | |
| -25 | |
| 60 | |
| 2000 | |
| 11 | |
| 14.4 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

