TE Connectivity324228Steckverbinderanschlüsse
Shur-Plug 14-16AWG Copper Blue 19.63mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shur-Plug | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 300V | |
| Vinyl | |
| Box | |
| 19.63 | |
| Blue | |
| Cable Mount |
The shur-plug 324228 wire terminal from TE Connectivity makes it simple to connect to your terminals. It has a plug type gender. This product is 19.63 mm long. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

