TE Connectivity324599Steckverbinderanschlüsse
Spade Tongue Terminal 22-26AWG Copper 11.51mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 22-26 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 11.51 | |
| 4.62 | |
| Cable Mount |
Look no further than the spade tongue terminal 324599 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 11.51 mm long and 4.62 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

