TE Connectivity32510Steckverbinderanschlüsse
PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.82mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 10-12 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 26.82 | |
| 10.57 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this pidg flanged spade tongue terminal 32510 wire terminal from TE Connectivity in your design. Its wire is 10-12 AWG. This product is 26.82 mm long and 10.57 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

