TE Connectivity325305Steckverbinderanschlüsse
Power Terminal (1/0)AWG Copper 50.04mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 12|12.7 | |
| Tin | |
| (1/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 50.04 | |
| 22.1 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this power terminal 325305 wire terminal from TE Connectivity. This product is 50.04 mm long and 22.1 mm. Its wire is (1/0) AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

