TE Connectivity325803Steckverbinderanschlüsse
Power Terminal (5.5/0)AWG Copper 68.33mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (5.5/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 68.33 | |
| 35.56 | |
| Cable Mount |
The power terminal 325803 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 68.33 mm long and 35.56 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

