TE Connectivity326021Steckverbinderanschlüsse
Power Terminal (6.7/0)AWG Copper 149.1mm Tin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Straight | |
| Tin | |
| (6.7/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 149.1 | |
| 40.89 | |
| Cable Mount |
The power terminal 326021 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 149.1 mm long and 40.89 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

