TE Connectivity326804Steckverbinderanschlüsse
Power Terminal (4.7/0)AWG Copper 91.19mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (4.7/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 91.19 | |
| 32.51 | |
| Cable Mount |
The power terminal 326804 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 91.19 mm long and 32.51 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

