Bourns3269W-1-204GLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tape and Reel | |
| 6.35 | |
| 6.36 | |
| 8.46 | |
| 0.425 | |
| Surface Mount |
Place this 3269W-1-204GLF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. It has a tolerance of 10%. The 3269W-1-204GLF part has a gull wing termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

