TE Connectivity327289Steckverbinderanschlüsse
Power Terminal (7.7/0)AWG Copper 121.9mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 12 | |
| Tin | |
| (7.7/0) | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 121.9 | |
| 45.7 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this power terminal 327289 wire terminal from TE Connectivity in your design. This product is 121.9 mm long and 45.7 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

