TE Connectivity327743Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 32.92 | |
| 13.49 | |
| Yellow/Black Stripe | |
| Cable Mount |
Look no further than the ring tongue terminal 327743 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 32.92 mm long and 13.49 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

