TE Connectivity327748Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 14-16AWG Copper Blue 20.55mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| Nylon | |
| Loose | |
| 20.55 | |
| Blue | |
| Cable Mount |
Look no further than the pidg ring tongue terminal 327748 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 20.55 mm long. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

