TE Connectivity328163Steckverbinderanschlüsse
Power Terminal 4AWG Copper 35.81mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 4 | |
| -55 | |
| 105 | |
| Non-Insulated | |
| Box | |
| 35.81 | |
| 17.53 | |
| Cable Mount |
The splice terminal 328163 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 35.81 mm long and 17.53 mm. Its wire is 4 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

