TE Connectivity32883Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 26.56mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 26.56 | |
| 8.71 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this pidg ring tongue terminal 32883 wire terminal from TE Connectivity in your design. This product is 26.56 mm long and 8.71 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

