TE Connectivity328970Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper 27.18mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 12|12.7 | |
| Tin | |
| 16-22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 27.18 | |
| 18.11 | |
| Cable Mount |
The ring tongue terminal 328970 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 27.18 mm long and 18.11 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

