Bourns3292X-1-502LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 400 | |
| 0.5 (1/2) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 11.05 | |
| 3.81 | |
| 9.53 | |
| 0.709 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3292X-1-502LF potentiometer from Bourns is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 11.05 mm long, 9.53 mm tall and 3.81 mm deep. The 3292X-1-502LF part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

