TE Connectivity32952Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 16-22 | |
| 1 | |
| 600V | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 21.74 | |
| 7.92 | |
| Red | |
| Cable Mount |
Look no further than the ring tongue terminal 32952 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 16-22 AWG. This product is 21.74 mm long and 7.92 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

