TE Connectivity32960Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 22.12mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 22.12 | |
| 8.71 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 32960 wire terminal from TE Connectivity in your design. Its wire is 14-16 AWG. This product is 22.12 mm long and 8.71 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

