Bourns3296Y-1-223LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3296Y-1-223LF potentiometer from Bourns! This product has a resistance value of 22K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. The 3296Y-1-223LF part has a pin termination style.

Import TariffMay apply to this part

196 Stück: morgen versandbereit

    Total75,63 €Price for 71

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 196 Stück
      • Price: 1,0652 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.