Bourns3296Z-1-503LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.19 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 25 | |
| 200 | |
| 1 | |
| Tube | |
| Square | |
| 11.05 | |
| 4.83 | |
| 10.03 | |
| 0.85 | |
| ±0.25 | |
| ±0.13 | |
| Through Hole |
Calibrate the resistance of a circuit with this 3296Z-1-503LF potentiometer from Bourns. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. The 3296Z-1-503LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

