TE Connectivity32995Steckverbinderanschlüsse
Spade Tongue Terminal 10-12AWG Copper 19.61mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 10-12 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 19.61 | |
| 10.31 | |
| Cable Mount |
Look no further than the spade tongue terminal 32995 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 19.61 mm long and 10.31 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

