TE Connectivity329951Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 15.62mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 15.62 | |
| 3.55 | |
| Yellow | |
| Cable Mount |
Create a connection between two terminal blocks by using this pidg ring tongue terminal 329951 wire terminal from TE Connectivity. Its wire is 22-26 AWG. This product is 15.62 mm long and 3.55 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

