Bourns3299W-1-100LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3299W-1-100LF potentiometer from Bourns. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. This device is made with cermet technology. The 3299W-1-100LF part has a pin termination style.

Import TariffMay apply to this part

120 Stück: morgen versandbereit

    Total111,52 €Price for 100

    • (100)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2431+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 120 Stück
      • Price: 1,1152 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.