Bourns3299W-1-103Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3299W-1-103 potentiometer from Bourns! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. The 3299W-1-103 part has a pin termination style. It has a tolerance of 10%.

Auf Lager: 378 Stück

Quantity Increments of 1 Minimum 22
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Costa Rica
    • Price:

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.