ITT Corporation330-5291-004Steckverbinder, Kontakt
Contact PIN 20 Size Crimp ST Cable Mount 26-30AWG
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 8 | |
| -55 | |
| 125 | |
| 20 | |
| 26-30 | |
| Cable Mount |
Look no further! This 330-5291-004 connector contact from ITT will form a strong bind between your wire and the connection! It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. Its wire is 26-30 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
