TE Connectivity330003Steckverbinderanschlüsse
Barrel Terminal 10-12AWG Copper 11.53mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrel Terminal | |
| Straight | |
| Tin | |
| 10-12 | |
| Non-Insulated | |
| Box | |
| 11.53 | |
| 32.81 | |
| Cable Mount |
Look no further than the barrel terminal 330003 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 11.53 mm long and 32.81 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

