Bourns3306F-1-103Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Infrequently adjust the resistor value for your circuit with this 3306F-1-103 potentiometer from Bourns. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±250 ppm/°C. The 3306F-1-103 part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -25 to 100 °C. This product is 6.81 mm long, 7.62 mm tall and 8.1 mm deep.

Import TariffMay apply to this part

27.455 Stück: Versand in vsl. 2 Tagen

    Total84,67 €Price for 399

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2539+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 27.455 Stück
      • Price: 0,2122 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.