Murata Power Solutions33102CInduktor verbleit
Inductor Power Toroid 1mH 15% 0.85Q-Factor 760mA 221mOhm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 1000u | |
| 15% | |
| 0.76 | |
| 0.76 | |
| 0.221 | |
| 0.85 | |
| 800K | |
| 0.7M(Typ) | |
| Through Hole | |
| Pin | |
| 20.32 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 29 | |
| 16.8 | |
| 31 |
This power 33102C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 20.32 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 760m A with a maximum resistance of 221m Ohm. Its minimum self-resonant frequency is 700K(Typ) Hz. This device is made with toroid technology. It has a tolerance of 15%. This product is 29 mm long, 31 mm tall and 16.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

