Bourns3310Y-101-103LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Mech)|1(Elec) | |
| 1 | |
| 270 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 9.53 | |
| 9.53 | |
| 17.88 | |
| 4.5 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 3310Y-101-103L potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This device is made with conductive plastic technology. The 3310Y-101-103L part has a pin termination style. This product is 9.53 mm long, 17.88 mm tall and 9.53 mm deep. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

