Bourns3313S-1-501EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 500 | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 250 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 3.61 | |
| 3.71 | |
| 5.35 | |
| 0.283 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3313S-1-501E potentiometer from Bourns is your solution! This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 3.61 mm long, 5.35 mm tall and 3.71 mm deep. It has a tolerance of 20%. This device utilizes cermet technology. The 3313S-1-501E part has a j-hook termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

