Bourns3314Z-1-503EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R

Place this 3314Z-1-503E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. The 3314Z-1-503E part has a j-hook termination style. This device utilizes cermet technology. This product is 5.01 mm long, 5.76 mm tall and 5.56 mm deep.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,37 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,3674 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1819+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,3674 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.