Murata Power Solutions33220CInduktor verbleit
Inductor Power Toroid 22uH 15% 3.4Q-Factor 5.1A 0.033Ohm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 22u | |
| 15% | |
| 5.1 | |
| 5.1 | |
| 0.033 | |
| 3.4 | |
| 1M | |
| 37M(Typ) | |
| Through Hole | |
| Pin | |
| 20.32 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 29 | |
| 16.3 | |
| 31 |
This power 33220C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 20.32 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 29 mm long, 31 mm tall and 16.8 mm deep. Its minimum self-resonant frequency is 37M(Typ) Hz. It has an inductance of 22u H. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 5.1 A with a maximum resistance of 33m Ohm. This device is made with toroid technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
