Bourns3329H-1-203Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 260 | |
| 200 | |
| 1 | |
| Tube | |
| 6.35 | |
| 4.57 | |
| 0.567 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this 3329H-1-203 potentiometer from Bourns. This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The 3329H-1-203 part has a pin termination style. This product is 4.57 mm tall with a diameter of 6.35 mm. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

