Mill-Max334-40-104-00-020000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 10.16 | |
| 2.54 | |
| 9.14 | |
| 2.92 | |
| Through Hole |
Reduce safety concerns with this unshrouded 334-40-104-00-020000 header connector from Mill-Max Mfg. Corp. which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of brass alloy and plated with matte tin over nickel. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It uses the solder termination method. 334-40-104-00-020000 is housed in black polychlorinated terphenyl. This product is 10.16 mm long, 9.14 mm tall and 2.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

