TE Connectivity33464Steckverbinderanschlüsse
Ring Tongue Terminal 6AWG Copper 31.65mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 6 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 31.65 | |
| 15.88 | |
| Cable Mount |
Using the ring tongue terminal 33464 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 31.65 mm long and 15.88 mm. Its wire is 6 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

