Bourns3352T-1-102LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag

This 3352T-1-102LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 3352T-1-102LF part has a pin termination style. This product is 8.89 mm long, 3.81 mm tall and 9.53 mm deep. This device utilizes cermet technology.

216 Stück: Versand in vsl. 3 Tagen

    Total48,08 €Price for 45

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 216 Stück
      • Price: 1,0685 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.