Bourns3352T-1-204LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200K | |
| 20% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 205 | |
| 1 | |
| 250 | |
| 200 | |
| 1 | |
| Bag | |
| 8.89 | |
| 9.53 | |
| 3.81 | |
| 0.283 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3352T-1-204LF potentiometer from Bourns! This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 20%. The 3352T-1-204LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. This product is 8.89 mm long, 3.81 mm tall and 9.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

