Bourns3352T-1-253LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 25K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag

Calibrate the resistance of a circuit with this 3352T-1-253LF potentiometer from Bourns. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±100 ppm/°C. The 3352T-1-253LF part has a pin termination style. This device utilizes cermet technology. This product is 8.89 mm long, 3.81 mm tall and 9.53 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 1,5046 €
    1. 500+1,5046 €
    2. 1000+1,4899 €
    3. 2000+1,4751 €
    4. 2500+1,4604 €
    5. 3000+1,4456 €
    6. 4000+1,4308 €
    7. 5000+1,4169 €
    8. 10000+1,4022 €
    9. 20000+1,4013 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.