Bourns3352W-1-104LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 20% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 205 | |
| 1 | |
| 250 | |
| 200 | |
| 1 | |
| Bag | |
| 8.89 | |
| 5.33 | |
| 9.53 | |
| 0.283 | |
| Through Hole |
This 3352W-1-104LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. The 3352W-1-104LF part has a pin termination style. This product is 8.89 mm long, 9.53 mm tall and 5.33 mm deep. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

