Bourns3361P-1-253GLFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

This 3361P-1-253GLF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 25K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 6.71 mm long, 5.21 mm tall and 8.53 mm deep. This device is made with cermet technology. The 3361P-1-253GLF part has a gull wing termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

410 Stück: morgen versandbereit

    Total72,38 €Price for 177

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      177
      Maximum Of:
      410
      Country Of origin:
      Costa Rica
         
      • Price: 0,4089 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 410 Stück
      • Price: 0,4089 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.