Bourns3362P-1-103TLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 5mm (6.6 X 6.99 X 14.81mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 5 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 270 | |
| 200 | |
| 1 | |
| Tube | |
| 6.6 | |
| 6.99 | |
| 14.81 | |
| 0.567 | |
| Through Hole |
Place this 3362P-1-103TLF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. This product is 6.71 mm long, 14.63 mm tall and 7.04 mm deep. This part has an operating temperature of -55 to 125 °C. The 3362P-1-103TLF part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

