3M3365/08 (100)Kabel, Flach
Flat Cable Polyvinyl Chloride 8Conductors 28AWG 300V 30.48m Roll
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8544.49.90.00 | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 8 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 300V | |
| 172 | |
| -20 | |
| 105 | |
| Roll | |
| 10.16 | |
| 0.89 | |
| 7x36 | |
| Gray/Red |
If your printed circuit has many space constraints, the flat cable 3365/08100 flat cable from 3M can help you route electrical lines without making new lines on the board itself. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -20 °C and a maximum of 105 °C. It has a gray/red edge PVC jacket. It is insulated with polyvinyl chloride.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
