3M336520300SFKabel, Flach
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 91.44m Roll
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.90.00 | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 20 | |
| 91.44 | |
| 1.27 | |
| Tinned Copper | |
| 300V | |
| 172 | |
| -20 | |
| 105 | |
| Roll | |
| 25.4 | |
| 0.89 | |
| 7x36 | |
| Gray/Red |
This flat cable 336520300SF flat cable by 3M is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. Its cable is 91.44 m long. This flat cable has a minimum operating temperature of -20 °C and a maximum of 105 °C. It has a gray/red edge PVC jacket. It is insulated with polyvinyl chloride.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
