Bourns3382H-1-103Sensoren zur Weg- und Winkelmessung
Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin Tube Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Yes |
| Rotary | |
| 1M | |
| 500VAC | |
| 360° | |
| 20 | |
| 0.003 | |
| Infinite | |
| 4 | |
| v(1,1) | |
| Analog | |
| 16 | |
| 10 | |
| ±30 | |
| 0.05@50°C | |
| -40 | |
| 120 | |
| ±500 | |
| Yes | |
| ±2 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.9 |
| Verpackungsbreite | 12.04 |
| Verpackungslänge | 11 |
| Leiterplatte geändert | 3 |
| 3 |
If you need a device that will simultaneously measure both angular and linear position changes relative to a reference position then this 3382H-1-103 angular and linear position sensor from Bourns is perfect for you. This device has a maximum of 16 V. This part has a resolution of Infinite. This part has a minimum operating temperature of -40 °C and a maximum of 120 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

